
LT1203CS8#PBF | |
|---|---|
DigiKey Part Number | LT1203CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1203CS8#PBF |
Description | IC VIDEO MULTIPLEXER SPDT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1203CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 15V | |
-3db Bandwidth | 150MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,56800 Kč | 1 255,68 Kč |
| 25 | 116,37920 Kč | 2 909,48 Kč |
| 100 | 106,27090 Kč | 10 627,09 Kč |
| 300 | 100,63290 Kč | 30 189,87 Kč |
| 500 | 98,54740 Kč | 49 273,70 Kč |
| 1 000 | 96,15782 Kč | 96 157,82 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |






