


LT1178IN8#PBF | |
|---|---|
DigiKey Part Number | LT1178IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1178IN8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1178IN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 85 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 17µA (x2 Channels) | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,03000 Kč | 193,03 Kč |
| 10 | 150,21300 Kč | 1 502,13 Kč |
| 50 | 133,03600 Kč | 6 651,80 Kč |
| 100 | 127,71460 Kč | 12 771,46 Kč |
| 250 | 122,09844 Kč | 30 524,61 Kč |
| 500 | 118,71232 Kč | 59 356,16 Kč |
| 1 000 | 115,92593 Kč | 115 925,93 Kč |
| Unit Price without VAT: | 193,03000 Kč |
|---|---|
| Unit Price with VAT: | 233,56630 Kč |


