Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
8 PDIP

LT1178CN8#PBF

DigiKey Part Number
LT1178CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1178CN8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1178CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
85 kHz
Current - Input Bias
3 nA
Voltage - Input Offset
100 µV
Current - Supply
17µA (x2 Channels)
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,56000 Kč155,56 Kč
10120,19600 Kč1 201,96 Kč
50105,99940 Kč5 299,97 Kč
100101,60200 Kč10 160,20 Kč
25096,95884 Kč24 239,71 Kč
50094,15960 Kč47 079,80 Kč
1 00091,85610 Kč91 856,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,56000 Kč
Unit Price with VAT:188,22760 Kč