LT1175CQ-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 136,29577 Kč
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1175CQ-5#TR

DigiKey Part Number
LT1175CQ-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1175CQ-5#TR
Description
IC REG LINEAR -5V 500MA DDPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1175CQ-5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
60db ~ 15dB (1kHz ~ 100kHz)
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types