LT1168IN8#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 218,06840 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1168IN8#PBF

DigiKey Part Number
LT1168IN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1168IN8#PBF
Description
IC INST AMP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1168IN8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Current - Output / Channel
32 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-PDIP
Current - Input Bias
80 pA
Base Product Number
Voltage - Input Offset
20 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA114BPG4Texas Instruments0INA114BPG4-ND218,06840 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50201,23220 Kč10 061,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:201,23220 Kč
Unit Price with VAT:243,49096 Kč