
LT1168CS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1168CS8#TRPBFTR-ND - Tape & Reel (TR) LT1168CS8#TRPBFCT-ND - Cut Tape (CT) LT1168CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1168CS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168CS8#TRPBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SO |
Current - Input Bias 80 pA | Base Product Number |
Voltage - Input Offset 20 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| 10 | 200,84600 Kč | 2 008,46 Kč |
| 25 | 187,05840 Kč | 4 676,46 Kč |
| 100 | 171,90850 Kč | 17 190,85 Kč |
| 250 | 170,59448 Kč | 42 648,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 152,97160 Kč | 382 429,00 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |

