

LT1160CS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1160CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1160CS#PBF |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1160CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 60 V | |
Rise / Fall Time (Typ) | 130ns, 60ns | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,67000 Kč | 212,67 Kč |
| 10 | 144,62300 Kč | 1 446,23 Kč |
| 55 | 114,59909 Kč | 6 302,95 Kč |
| 110 | 105,66873 Kč | 11 623,56 Kč |
| 275 | 98,16156 Kč | 26 994,43 Kč |
| Unit Price without VAT: | 212,67000 Kč |
|---|---|
| Unit Price with VAT: | 257,33070 Kč |

