


LT1129IQ-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1129IQ-5#TRPBFTR-ND - Tape & Reel (TR) LT1129IQ-5#TRPBFCT-ND - Cut Tape (CT) LT1129IQ-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IQ-5#TRPBF |
Description | IC REG LINEAR 5V 700MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IQ-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 10 | 191,88000 Kč | 1 918,80 Kč |
| 25 | 178,68440 Kč | 4 467,11 Kč |
| 100 | 167,70260 Kč | 16 770,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 155,53583 Kč | 116 651,87 Kč |
| Unit Price without VAT: | 244,63000 Kč |
|---|---|
| Unit Price with VAT: | 296,00230 Kč |


