


LT1129CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1129CS8-5#TRPBFTR-ND - Tape & Reel (TR) LT1129CS8-5#TRPBFCT-ND - Cut Tape (CT) LT1129CS8-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129CS8-5#TRPBF |
Description | IC REG LINEAR 5V 700MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129CS8-5#TRPBF Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 700mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,55000 Kč | 213,55 Kč |
| 10 | 166,57700 Kč | 1 665,77 Kč |
| 25 | 154,81400 Kč | 3 870,35 Kč |
| 100 | 141,89820 Kč | 14 189,82 Kč |
| 250 | 139,75260 Kč | 34 938,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 125,74862 Kč | 314 371,55 Kč |
| Unit Price without VAT: | 213,55000 Kč |
|---|---|
| Unit Price with VAT: | 258,39550 Kč |

