Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1129CQ#TRPBF

DigiKey Part Number
LT1129CQ#TRPBFTR-ND - Tape & Reel (TR)
LT1129CQ#TRPBFCT-ND - Cut Tape (CT)
LT1129CQ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1129CQ#TRPBF
Description
IC REG LIN POS ADJ 700MA DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1129CQ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 700mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
90 mA
PSRR
64dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 028
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,30000 Kč208,30 Kč
10162,42000 Kč1 624,20 Kč
25150,95880 Kč3 773,97 Kč
100140,39470 Kč14 039,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750126,94523 Kč95 208,92 Kč
1 500124,28884 Kč186 433,26 Kč
Manufacturers Standard Package
Unit Price without VAT:208,30000 Kč
Unit Price with VAT:252,04300 Kč