
LT1123CST#PBF | |
|---|---|
DigiKey Part Number | 505-LT1123CST#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1123CST#PBF |
Description | IC LNR REG CTRLR 1OUT SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1123CST#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Fixed | |
Number of Outputs | 1 | |
Current - Supply | 700µA | |
Voltage - Input | - | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | TO-261-4, TO-261AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 78 | 86,26949 Kč | 6 729,02 Kč |
| 156 | 82,92327 Kč | 12 936,03 Kč |
| 312 | 80,17064 Kč | 25 013,24 Kč |
| 546 | 78,30755 Kč | 42 755,92 Kč |
| 1 014 | 76,56091 Kč | 77 632,76 Kč |
| 2 574 | 74,44354 Kč | 191 617,67 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |


