


LT1117CST-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1117CST-5#TRPBFTR-ND - Tape & Reel (TR) LT1117CST-5#TRPBFCT-ND - Cut Tape (CT) LT1117CST-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1117CST-5#TRPBF |
Description | IC REG LINEAR 5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CST-5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,67000 Kč | 149,67 Kč |
| 10 | 99,56700 Kč | 995,67 Kč |
| 25 | 86,48200 Kč | 2 162,05 Kč |
| 100 | 71,69000 Kč | 7 169,00 Kč |
| 250 | 64,42732 Kč | 16 106,83 Kč |
| 500 | 60,78188 Kč | 30 390,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,78188 Kč | 121 563,76 Kč |
| Unit Price without VAT: | 149,67000 Kč |
|---|---|
| Unit Price with VAT: | 181,10070 Kč |

