


LT1116CN8#PBF | |
|---|---|
DigiKey Part Number | LT1116CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1116CN8#PBF |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1116CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 20µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 38mA | |
CMRR, PSRR (Typ) | 90dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 16ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 10 | 213,94900 Kč | 2 139,49 Kč |
| 50 | 190,64500 Kč | 9 532,25 Kč |
| 100 | 183,42590 Kč | 18 342,59 Kč |
| 250 | 175,80700 Kč | 43 951,75 Kč |
| 500 | 171,21392 Kč | 85 606,96 Kč |
| 1 000 | 167,43406 Kč | 167 434,06 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |






