
LT1115CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1115CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1115CSW#PBF |
Description | IC AUDIO 1 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1115CSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 8.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,92000 Kč | 263,92 Kč |
| 10 | 181,92900 Kč | 1 819,29 Kč |
| 47 | 148,46915 Kč | 6 978,05 Kč |
| 141 | 131,59241 Kč | 18 554,53 Kč |
| 282 | 130,96901 Kč | 36 933,26 Kč |
| Unit Price without VAT: | 263,92000 Kč |
|---|---|
| Unit Price with VAT: | 319,34320 Kč |


