


LT1086IM#TRPBF | |
|---|---|
DigiKey Part Number | LT1086IM#TRPBFTR-ND - Tape & Reel (TR) LT1086IM#TRPBFCT-ND - Cut Tape (CT) LT1086IM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1086IM#TRPBF |
Description | IC REG LIN POS ADJ 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IM#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,32000 Kč | 199,32 Kč |
| 10 | 134,98900 Kč | 1 349,89 Kč |
| 25 | 118,21960 Kč | 2 955,49 Kč |
| 100 | 99,24880 Kč | 9 924,88 Kč |
| 250 | 89,98596 Kč | 22 496,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 89,98595 Kč | 67 489,46 Kč |
| Unit Price without VAT: | 199,32000 Kč |
|---|---|
| Unit Price with VAT: | 241,17720 Kč |


