Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1086IM-3.3#PBF

DigiKey Part Number
LT1086IM-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1086IM-3.3#PBF
Description
IC REG LINEAR 3.3V 1.5A DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1086IM-3.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10153,26400 Kč1 532,64 Kč
50135,71000 Kč6 785,50 Kč
100130,27790 Kč13 027,79 Kč
250124,54080 Kč31 135,20 Kč
500121,08328 Kč60 541,64 Kč
1 000118,23848 Kč118 238,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč