


LT1086CT-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1086CT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1086CT-5#PBF |
Description | IC REG LINEAR 5V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CT-5#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 20V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CT-5.0/NOPB | Texas Instruments | 374 | LM1086CT-5.0/NOPB-ND | 50,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 50 | 93,12400 Kč | 4 656,20 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 84,98616 Kč | 21 246,54 Kč |
| 500 | 82,46682 Kč | 41 233,41 Kč |
| 1 000 | 80,39357 Kč | 80 393,57 Kč |
| 2 500 | 78,20479 Kč | 195 511,98 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |


