


LT1085CT-12#PBF | |
|---|---|
DigiKey Part Number | LT1085CT-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1085CT-12#PBF |
Description | IC REG LINEAR 12V 3A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CT-12#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 25V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| 10 | 204,75900 Kč | 2 047,59 Kč |
| 50 | 182,32720 Kč | 9 116,36 Kč |
| 100 | 175,38220 Kč | 17 538,22 Kč |
| 250 | 168,04860 Kč | 42 012,15 Kč |
| 500 | 163,62808 Kč | 81 814,04 Kč |
| 1 000 | 159,99109 Kč | 159 991,09 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |


