


LT1084CT-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1084CT-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1084CT-3.3#PBF |
Description | IC REG LINEAR 3.3V 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084CT-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,70000 Kč | 275,70 Kč |
| 10 | 216,78300 Kč | 2 167,83 Kč |
| 50 | 193,21100 Kč | 9 660,55 Kč |
| 100 | 185,91420 Kč | 18 591,42 Kč |
| 250 | 178,20752 Kč | 44 551,88 Kč |
| 500 | 173,56484 Kč | 86 782,42 Kč |
| 1 000 | 169,74279 Kč | 169 742,79 Kč |
| Unit Price without VAT: | 275,70000 Kč |
|---|---|
| Unit Price with VAT: | 333,59700 Kč |


