
LT1079SW#TRPBF | |
|---|---|
DigiKey Part Number | LT1079SW#TRPBFTR-ND - Tape & Reel (TR) LT1079SW#TRPBFCT-ND - Cut Tape (CT) LT1079SW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1079SW#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079SW#TRPBF Models |
Category | Current - Input Bias 6 nA |
Mfr | Voltage - Input Offset 80 µV |
Series | Current - Supply 39µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,58000 Kč | 323,58 Kč |
| 10 | 255,86100 Kč | 2 558,61 Kč |
| 25 | 238,93200 Kč | 5 973,30 Kč |
| 100 | 220,71210 Kč | 22 071,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 201,71204 Kč | 201 712,04 Kč |
| Unit Price without VAT: | 323,58000 Kč |
|---|---|
| Unit Price with VAT: | 391,53180 Kč |

