
LT1079ISW#PBF | |
|---|---|
DigiKey Part Number | LT1079ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1079ISW#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1079ISW#PBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 39µA (x4 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 0.1V/µs | Supplier Device Package 16-SO |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 311,98800 Kč | 3 119,88 Kč |
| 47 | 280,87723 Kč | 13 201,23 Kč |
| 141 | 265,70064 Kč | 37 463,79 Kč |
| 282 | 258,27316 Kč | 72 833,03 Kč |
| 517 | 252,86385 Kč | 130 730,61 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |

