Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1078S8#PBF

DigiKey Part Number
LT1078S8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1078S8#PBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1078S8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
6 nA
Voltage - Input Offset
80 µV
Current - Supply
39µA (x2 Channels)
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 691
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1255,34000 Kč255,34 Kč
10200,48900 Kč2 004,89 Kč
25186,79840 Kč4 669,96 Kč
100171,74050 Kč17 174,05 Kč
300163,33993 Kč49 001,98 Kč
500160,23406 Kč80 117,03 Kč
1 000156,67238 Kč156 672,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,34000 Kč
Unit Price with VAT:308,96140 Kč