
LT1077S8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1077S8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1077S8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1077S8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 230 kHz | |
Current - Input Bias | 7 nA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 56µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,42100 Kč | 1 174,21 Kč |
| 25 | 108,74440 Kč | 2 718,61 Kč |
| 100 | 99,19670 Kč | 9 919,67 Kč |
| 300 | 93,87297 Kč | 28 161,89 Kč |
| 500 | 91,90404 Kč | 45 952,02 Kč |
| 1 000 | 89,64676 Kč | 89 646,76 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |






