Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1077IS8#TRPBF

DigiKey Part Number
LT1077IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1077IS8#TRPBFCT-ND - Cut Tape (CT)
LT1077IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1077IS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1077IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.12V/µs
Gain Bandwidth Product
230 kHz
Current - Input Bias
7 nA
Voltage - Input Offset
30 µV
Current - Supply
56µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10138,96500 Kč1 389,65 Kč
25128,94440 Kč3 223,61 Kč
100118,86970 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500104,14462 Kč260 361,55 Kč
Manufacturers Standard Package
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč