


LT1055CN8#PBF | |
|---|---|
DigiKey Part Number | LT1055CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1055CN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1055CN8#PBF Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 12V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2071AIP | Rochester Electronics, LLC | 2 762 | 2156-TLE2071AIP-ND | 59,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,30600 Kč | 923,06 Kč |
| 50 | 80,94440 Kč | 4 047,22 Kč |
| 100 | 77,42600 Kč | 7 742,60 Kč |
| 250 | 73,71084 Kč | 18 427,71 Kč |
| 500 | 71,47096 Kč | 35 735,48 Kč |
| 1 000 | 69,62796 Kč | 69 627,96 Kč |
| 2 500 | 67,68219 Kč | 169 205,48 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |









