



LT1027DCN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1027DCN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1027DCN8-5#PBF |
Description | IC VREF SERIES 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 15 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1027DCN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 8V ~ 40V | |
Current - Supply | 3.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 247,08300 Kč | 2 470,83 Kč |
| 50 | 220,74780 Kč | 11 037,39 Kč |
| 100 | 212,59220 Kč | 21 259,22 Kč |
| 250 | 203,98128 Kč | 50 995,32 Kč |
| 500 | 198,79058 Kč | 99 395,29 Kč |
| 1 000 | 194,52043 Kč | 194 520,43 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |

