8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP
Introducing Power by Linear

LT1021DCN8-7#PBF

DigiKey Part Number
LT1021DCN8-7#PBF-ND
Manufacturer
Manufacturer Product Number
LT1021DCN8-7#PBF
Description
IC VREF PRECISION 7V 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt, Buried Zener Voltage Reference IC Fixed 7V V ±0.71% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1021DCN8-7#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
7V
Current - Output
10 mA
Tolerance
±0.71%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
2.5µVrms
Voltage - Input
8.5V ~ 40V
Current - Supply
1.5mA
Current - Cathode
1.2 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 357
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,41000 Kč128,41 Kč
1085,48400 Kč854,84 Kč
5067,36840 Kč3 368,42 Kč
10061,59020 Kč6 159,02 Kč
25061,57124 Kč15 392,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,41000 Kč
Unit Price with VAT:155,37610 Kč