


LT1021DCN8-10#PBF | |
|---|---|
DigiKey Part Number | 505-LT1021DCN8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DCN8-10#PBF |
Description | IC VREF PRECISION 10V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt, Buried Zener Voltage Reference IC Fixed 10V V ±0.5% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DCN8-10#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 11.5V ~ 40V | |
Current - Supply | 2mA | |
Current - Cathode | 1.7 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,86000 Kč | 202,86 Kč |
| 10 | 137,46500 Kč | 1 374,65 Kč |
| 50 | 109,95140 Kč | 5 497,57 Kč |
| 100 | 101,17540 Kč | 10 117,54 Kč |
| 250 | 92,06656 Kč | 23 016,64 Kč |
| Unit Price without VAT: | 202,86000 Kč |
|---|---|
| Unit Price with VAT: | 245,46060 Kč |


