


LT1019IS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1019IS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1019IS8-2.5#PBF |
Description | IC VREF PRECISION 2.5V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1019IS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.5ppmp-p | |
Noise - 10Hz to 10kHz | 2.5ppmrms | |
Voltage - Input | 4V ~ 40V | |
Current - Supply | 1.5mA | |
Current - Cathode | 800 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 271,84000 Kč | 2 718,40 Kč |
| 25 | 254,09240 Kč | 6 352,31 Kč |
| 100 | 234,59390 Kč | 23 459,39 Kč |
| 300 | 223,71900 Kč | 67 115,70 Kč |
| 500 | 219,69830 Kč | 109 849,15 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |


