Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-PDIP
8 PDIP
Introducing Power by Linear

LT1019ACN8-2.5#PBF

DigiKey Part Number
LT1019ACN8-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1019ACN8-2.5#PBF
Description
IC VREF PRECISION 2.5V 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1019ACN8-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
4V ~ 40V
Current - Supply
1.3mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1439,70000 Kč439,70 Kč
10351,08700 Kč3 510,87 Kč
50315,60420 Kč15 780,21 Kč
100304,62220 Kč30 462,22 Kč
250293,02624 Kč73 256,56 Kč
500286,04064 Kč143 020,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:439,70000 Kč
Unit Price with VAT:532,03700 Kč