


LT1010CT#PBF | |
|---|---|
DigiKey Part Number | 505-LT1010CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1010CT#PBF |
Description | IC BUFFER 1 CIRCUIT TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1010CT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 500 µA | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| 10 | 157,52700 Kč | 1 575,27 Kč |
| 50 | 139,64500 Kč | 6 982,25 Kč |
| 100 | 134,11000 Kč | 13 411,00 Kč |
| 250 | 128,26252 Kč | 32 065,63 Kč |
| 500 | 124,73820 Kč | 62 369,10 Kč |
| 1 000 | 121,83838 Kč | 121 838,38 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |


