


LT1007IN8#PBF | |
|---|---|
DigiKey Part Number | LT1007IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1007IN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1007IN8#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tube | Voltage - Supply Span (Max) 44 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 2.5V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 8 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 50 | 143,83640 Kč | 7 191,82 Kč |
| 100 | 138,13320 Kč | 13 813,32 Kč |
| 250 | 132,11016 Kč | 33 027,54 Kč |
| 500 | 128,48046 Kč | 64 240,23 Kč |
| 1 000 | 125,49329 Kč | 125 493,29 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |

