Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
Introducing Power by Linear

LT1004CZ-2.5#TRPBF

DigiKey Part Number
505-LT1004CZ-2.5#TRPBFTR-ND - Tape & Reel (TR)
505-LT1004CZ-2.5#TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1004CZ-2.5#TRPBF
Description
IC VREF SHUNT 0.8% TO92-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1004CZ-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
20 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±0.8%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285LP-2-5Texas Instruments1 222296-9524-5-ND24,99000 KčUpgrade
LM285Z-2.5/LFT7Texas Instruments28LM285Z-2.5/LFT7-ND20,16000 KčSimilar
LM385BLP-2-5Rochester Electronics, LLC6 9192156-LM385BLP-2-5-ND20,58000 KčSimilar
LM385BLPE3-2-5Texas Instruments2 190LM385BLPE3-2-5-ND19,95000 KčSimilar
LM385Z-2.5RPGonsemi242488-LM385Z-2.5RPGCT-ND13,44000 KčSimilar
In-Stock: 1 506
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1068,55800 Kč685,58 Kč
2563,06120 Kč1 576,53 Kč
10057,01800 Kč5 701,80 Kč
25054,13788 Kč13 534,47 Kč
50053,97326 Kč26 986,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00049,79476 Kč99 589,52 Kč
4 00048,82676 Kč195 307,04 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč