


LT1004CS8-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1004CS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1004CS8-2.5#PBF |
Description | IC VREF SHUNT 0.8% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.8% 20 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1004CS8-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.8% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,83720 Kč | 1 845,93 Kč |
| 100 | 66,95840 Kč | 6 695,84 Kč |
| 300 | 63,12140 Kč | 18 936,42 Kč |
| 500 | 61,70262 Kč | 30 851,31 Kč |
| 1 000 | 60,07570 Kč | 60 075,70 Kč |
| 2 500 | 58,35814 Kč | 145 895,35 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


