Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Introducing Power by Linear

LM329AZ#PBF

DigiKey Part Number
505-LM329AZ#PBF-ND
Manufacturer
Manufacturer Product Number
LM329AZ#PBF
Description
IC VREF SHUNT 6.9V TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt, Buried Zener Voltage Reference IC Fixed 6.9V V -4.35%, +5.07% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM329AZ#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
6.9V
Current - Output
15 mA
Tolerance
-4.35%, +5.07%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
100µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
10119,56300 Kč1 195,63 Kč
25110,73520 Kč2 768,38 Kč
100101,04450 Kč10 104,45 Kč
30095,63750 Kč28 691,25 Kč
50093,63848 Kč46 819,24 Kč
1 00091,34634 Kč91 346,34 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč