Sample and Hold Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF398S8#TRPBF

DigiKey Part Number
LF398S8#TRPBFTR-ND - Tape & Reel (TR)
LF398S8#TRPBFCT-ND - Cut Tape (CT)
LF398S8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF398S8#TRPBF
Description
IC SAMPL/HOLD 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Sample and Hold Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LF398S8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
4.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
1086,83100 Kč868,31 Kč
2580,12480 Kč2 003,12 Kč
10072,75300 Kč7 275,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč