
JM38510/11405BGA | |
|---|---|
DigiKey Part Number | 505-JM38510/11405BGA-ND |
Manufacturer | |
Manufacturer Product Number | JM38510/11405BGA |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-M-38510/114 | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 092,30000 Kč | 4 092,30 Kč |
| 10 | 3 488,46100 Kč | 34 884,61 Kč |
| 25 | 3 337,69920 Kč | 83 442,48 Kč |
| Unit Price without VAT: | 4 092,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 951,68300 Kč |

