
HMC986A-SX | |
|---|---|
DigiKey Part Number | 505-HMC986A-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC986A-SX |
Description | IC RF SWITCH SPDT 50GHZ DIE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50 GHz 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 50GHz | |
Isolation | 34dB | |
Insertion Loss | 2.1dB | |
Test Frequency | 40GHz | |
P1dB | 28dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7 731,46500 Kč | 15 462,93 Kč |
| 4 | 7 458,85750 Kč | 29 835,43 Kč |
| 6 | 7 306,81333 Kč | 43 840,88 Kč |
| 10 | 7 122,87900 Kč | 71 228,79 Kč |
| 14 | 7 006,11786 Kč | 98 085,65 Kč |
| 20 | 6 886,07350 Kč | 137 721,47 Kč |
| Unit Price without VAT: | 7 731,46500 Kč |
|---|---|
| Unit Price with VAT: | 9 355,07265 Kč |

