
HMC981LP3ETR | |
|---|---|
DigiKey Part Number | 1127-1194-2-ND - Tape & Reel (TR) 1127-1194-1-ND - Cut Tape (CT) 1127-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC981LP3ETR |
Description | IC ACTIVE BIAS CONTROLLER 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Biasing PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC981LP3ETR Models |
Category | Voltage - Supply 4V ~ 12V |
Manufacturer Analog Devices Inc. | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Applications Current Biasing | Supplier Device Package 16-QFN (3x3) |
Current - Supply 7.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,58000 Kč | 1 013,58 Kč |
| 10 | 830,71600 Kč | 8 307,16 Kč |
| 25 | 785,03440 Kč | 19 625,86 Kč |
| 100 | 766,45210 Kč | 76 645,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 696,48444 Kč | 348 242,22 Kč |
| Unit Price without VAT: | 1 013,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,43180 Kč |


