RF Amplifier IC 6GHz ~ 26.5GHz 24-CQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC963LC4TR-R5

DigiKey Part Number
HMC963LC4TR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC963LC4TR-R5
Description
IC RF AMP 6GHZ-26.5GHZ 24CQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 6GHz ~ 26.5GHz 24-CQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC963LC4TR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
6GHz ~ 26.5GHz
P1dB
10dBm
Gain
22dB
Noise Figure
2.5dB
RF Type
-
Voltage - Supply
3.5V
Current - Supply
45mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,05424 $25 527,12 $
Manufacturers Standard Package
Unit Price without VAT:51,05424 $
Unit Price with VAT:61,77563 $