
HMC951BLP4ETR | |
|---|---|
DigiKey Part Number | 1127-3679-2-ND - Tape & Reel (TR) 1127-3679-1-ND - Cut Tape (CT) 1127-3679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC951BLP4ETR |
Description | IC MMIC IQ DOWNCONVERTER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Downconverter Radar 5.6GHz ~ 8.6GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC951BLP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Downconverter | |
Frequency | 5.6GHz ~ 8.6GHz | |
RF Type | Radar | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,36000 Kč | 873,36 Kč |
| 10 | 764,32600 Kč | 7 643,26 Kč |
| 25 | 726,56200 Kč | 18 164,05 Kč |
| 100 | 674,81670 Kč | 67 481,67 Kč |
| 250 | 643,88244 Kč | 160 970,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 622,07254 Kč | 311 036,27 Kč |
| Unit Price without VAT: | 873,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 056,76560 Kč |


