
HMC930A-SX | |
|---|---|
DigiKey Part Number | 1127-3199-ND |
Manufacturer | |
Manufacturer Product Number | HMC930A-SX |
Description | IC RF AMP 0HZ-40GHZ DIE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 0Hz ~ 40GHz Die |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 10V |
Packaging Tray | Current - Supply 175mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 0Hz ~ 40GHz | Package / Case Die |
P1dB 23dBm | Supplier Device Package Die |
Gain 13.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 22 757,00000 Kč | 45 514,00 Kč |
| 4 | 22 004,69750 Kč | 88 018,79 Kč |
| 6 | 21 585,45333 Kč | 129 512,72 Kč |
| Unit Price without VAT: | 22 757,00000 Kč |
|---|---|
| Unit Price with VAT: | 27 535,97000 Kč |

