
HMC905LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC905LP3ETR-ND - Tape & Reel (TR) 505-HMC905LP3ETRCT-ND - Cut Tape (CT) 505-HMC905LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC905LP3ETR |
Description | IC DIVIDER BICMOS SIGE LN 16-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC905LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 6GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 252,74000 Kč | 1 252,74 Kč |
| 10 | 1 098,72000 Kč | 10 987,20 Kč |
| 25 | 1 045,43160 Kč | 26 135,79 Kč |
| 100 | 1 027,74080 Kč | 102 774,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 898,09790 Kč | 449 048,95 Kč |
| Unit Price without VAT: | 1 252,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 515,81540 Kč |



