
HMC891ALP5E | |
|---|---|
DigiKey Part Number | HMC891ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC891ALP5E |
Description | IC FILTER BAND PASS 32LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Filter IC Band Pass Order 1.95GHz ~ 3.4GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC891ALP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 1.95GHz ~ 3.4GHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 0V ~ 14V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 784,05000 Kč | 3 784,05 Kč |
| 10 | 3 216,70500 Kč | 32 167,05 Kč |
| 25 | 3 075,07320 Kč | 76 876,83 Kč |
| Unit Price without VAT: | 3 784,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 578,70050 Kč |


