Filter IC Band Pass Order 1GHz ~ 1.9GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC890ALP5E

DigiKey Part Number
HMC890ALP5E-ND
Manufacturer
Manufacturer Product Number
HMC890ALP5E
Description
IC FILTER 1-1.9GHZ BAND 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Band Pass Order 1GHz ~ 1.9GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC890ALP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Filter Type
Band Pass
Frequency - Cutoff or Center
1GHz ~ 1.9GHz
Number of Filters
1
Filter Order
-
Voltage - Supply
0V ~ 14V
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13 784,05000 Kč3 784,05 Kč
103 216,70500 Kč32 167,05 Kč
253 075,07320 Kč76 876,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 784,05000 Kč
Unit Price with VAT:4 578,70050 Kč