RF Amplifier IC General Purpose 16-CSMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC865LC3TR

DigiKey Part Number
505-HMC865LC3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC865LC3TR
Description
IC RF LIMITING AMP ETHERNET
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 16-CSMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC865LC3TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
-
P1dB
-6dBm
Gain
30dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
3.13V ~ 3.47V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFCQFN Exposed Pad
Supplier Device Package
16-CSMT (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005 581,42800 Kč558 142,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 581,42800 Kč
Unit Price with VAT:6 753,52788 Kč