
HMC8401-SX | |
|---|---|
DigiKey Part Number | 1127-3346-ND |
Manufacturer | |
Manufacturer Product Number | HMC8401-SX |
Description | IC RF AMP VSAT 0HZ-28GHZ DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 28GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 0Hz ~ 28GHz | |
P1dB | 16.5dBm | |
Gain | 14.5dB | |
Noise Figure | 1.5dB | |
RF Type | VSAT | |
Voltage - Supply | 7.5V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8 108,38000 Kč | 16 216,76 Kč |
| 4 | 7 822,91000 Kč | 31 291,64 Kč |
| 6 | 7 663,78000 Kč | 45 982,68 Kč |
| 10 | 7 471,13000 Kč | 74 711,30 Kč |
| 14 | 7 348,88000 Kč | 102 884,32 Kč |
| 20 | 7 223,20700 Kč | 144 464,14 Kč |
| Unit Price without VAT: | 8 108,38000 Kč |
|---|---|
| Unit Price with VAT: | 9 811,13980 Kč |

