
HMC814LC3BTR | |
|---|---|
DigiKey Part Number | 1127-1789-2-ND - Tape & Reel (TR) 1127-1789-1-ND - Cut Tape (CT) 1127-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC814LC3BTR |
Description | IC MULTIPLIER X2 ACTIVE 12SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 13GHz ~ 24.6GHz 12-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC814LC3BTR Models |
Category | RF Type DBS, VSAT |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 12-SMT (3x3) |
Function Frequency Multiplier | Base Product Number |
Frequency 13GHz ~ 24.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,74000 Kč | 1 576,74 Kč |
| 10 | 1 308,40600 Kč | 13 084,06 Kč |
| 25 | 1 241,38480 Kč | 31 034,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 167,73240 Kč | 116 773,24 Kč |
| Unit Price without VAT: | 1 576,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,85540 Kč |



