
HMC812ALC4TR | |
|---|---|
DigiKey Part Number | 1127-3648-2-ND - Tape & Reel (TR) 1127-3648-1-ND - Cut Tape (CT) 1127-3648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC812ALC4TR |
Description | RF ATTENUATOR 35DB 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 35dB 5 GHz ~ 30 GHz 24-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC812ALC4TR Models |
Category | Attenuation Value 35dB |
Manufacturer Analog Devices Inc. | Frequency Range 5 GHz ~ 30 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-CLCC Exposed Pad |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,97000 Kč | 1 851,97 Kč |
| 10 | 1 628,29300 Kč | 16 282,93 Kč |
| 25 | 1 550,89840 Kč | 38 772,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 444,95660 Kč | 144 495,66 Kč |
| Unit Price without VAT: | 1 851,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 240,88370 Kč |


