
HMC792ALP4E | |
|---|---|
DigiKey Part Number | 505-HMC792ALP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC792ALP4E |
Description | RF ATTENUATOR 15.75DB 24VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.75dB 0 Hz ~ 6 GHz 50 Ohms 715mW 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC792ALP4E Models |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Analog Devices Inc. | Power (Watts) 715mW |
Packaging Strip | Impedance 50 Ohms |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Attenuation Value 15.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,73000 Kč | 607,73 Kč |
| 10 | 530,68900 Kč | 5 306,89 Kč |
| 25 | 503,97720 Kč | 12 599,43 Kč |
| 100 | 467,36760 Kč | 46 736,76 Kč |
| 250 | 445,47516 Kč | 111 368,79 Kč |
| Unit Price without VAT: | 607,73000 Kč |
|---|---|
| Unit Price with VAT: | 735,35330 Kč |



